onsemiCAT8801TSD-GT3Supervisory Circuits
Processor Supervisor 3.075V 1 Active Low/CMOS/Push-Pull 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
270(Typ) | |
Active Low/CMOS/Push-Pull | |
3.038 | |
3.075 | |
3.112 | |
1.2 to 5.5 | |
1.2 | |
5.5 | |
0.2(Typ) | |
175 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Power Supply Monitor | |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |