onsemiCAT93C56WI-GT3EEPROM
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
2K | |
256x8|128x16 | |
9|8 | |
Yes | |
100(Min) | |
250 | |
2 | |
CMOS | |
Serial-Microwire | |
2.5 | |
3.3|5 | |
5.5 | |
3 | |
-40 | |
85 | |
Industrial | |
Yes | |
Tape and Reel | |
8|16 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |