onsemi CAT93C86BYI-GT3 EEPROM
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
16K | |
1Kx16|2Kx8 | |
Yes | |
100(Min) | |
100 | |
4 | |
Serial-Microwire | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
1.65 to 5.5 | |
2 | |
-40 | |
85 | |
Industrial | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 4.4 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
