Top Searched
onsemiCAT9555YI-T2GPIO Expanders
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
16 | |
8 | |
No | |
I2C|SMBus | |
100|400 | |
Fast Mode|Standard Mode | |
Yes | |
Open Drain | |
2.3 | |
5.5 | |
24(Typ) | |
1500 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |