EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.51 |
Automotive | Yes |
PPAP | Yes |
Chip Density (bit) | 4K |
Organization | 512x8|256x16 |
Address Bus Width (bit) | 9|8 |
Programmability | Yes |
Data Retention (Year) | 100(Min) |
Max. Access Time (ns) | 250 |
Maximum Operating Frequency (MHz) | 2 |
Process Technology | CMOS |
Interface Type | Serial-Microwire |
Minimum Operating Supply Voltage (V) | 2.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Hardware Data Protection | Yes |
Packaging | Tape and Reel |
Number of Bits per Word (bit) | 8|16 |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |