BournsCAY10-473J4LFResistor Networks and Arrays

Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R

Downsize multiple resistors onto a single chip with the CAY10-473J4LF resistor array, developed by Bourns. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±250 ppm/°C. This product's 4 resistors have a value of 47K Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product's terminal pitch is 0.5 mm. The CAY10-473J4LF part has a convex termination style. It has a tolerance of 5%. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.

Total In Stock: 30,704 parts

Regional Inventory: 20,704

    Total$96.25Price for 12500

    20,704 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1632+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      12500
      Maximum Of:
      20704
      Country Of origin:
      Taiwan
         
      • Price: $0.0077
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1632+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 20,704 parts
      • Price: $0.0077
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2420+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.0047