EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.20 |
Automotive | Yes |
PPAP | Yes |
Type | Array |
Number of Resistors | 2 |
Resistance Value (Ohm) | 1.5K |
Tolerance | 5% |
Maximum Voltage Rating (V) | 25 |
Power Rating per Resistor (W) | 0.063 (1/16) |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±250 |
Temperature Range @ Derated Power (°C) | 70 to 125 |
Circuit Designator | ISOL |
Case Size | 0404 |
Case Size per Element | 0402 |
Termination Style | Convex |
Number of Terminals | 4 |
Terminal Pitch (mm) | 0.65 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 0404(2 X 0402) |
Product Length (mm) | 1 |
Product Depth (mm) | 1 |
Product Height (mm) | 0.35 |
Length Tolerance (mm) | ±0.1 |
Depth Tolerance (mm) | ±0.1 |
Height Tolerance (mm) | ±0.1 |
Seated Plane Height (mm) | N/R |