BournsCAY16-101J4LFResistor Networks and Arrays

Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Conserve space and power by adopting this CAY16-101J4LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This product's 4 resistors have a value of 100 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The CAY16-101J4LF part has a convex termination style. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm.

Total In Stock: 876,867 parts

Regional Inventory: 591,867

    Total$100.00Price for 5000

    591,867 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      7576
      Maximum Of:
      4999
      Country Of origin:
      Taiwan
         
      • Price: $0.0132
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 16,867 parts
      • Price: $0.0132
    • (5000)

      Ships today

      Increment:
      5000
      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 575,000 parts
      • Price: $0.0065
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2345+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 285,000 parts
      • Price: $0.0075