BournsCAY16-10R0F4LFResistor Networks and Arrays

Res Thick Film Array 10 Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their CAY16-10R0F4LF resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 10 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 1%. The CAY16-10R0F4LF part has a convex termination style. This device utilizes thick film technology.

Total In Stock: 10,000 parts

Regional Inventory: 5,000

    Total$78.50Price for 5000

    5,000 In stock: Ships today

    • (5000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,000 parts
      • Price: $0.0157
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2437+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,000 parts
      • Price: $0.0131