BournsCAY16-470J4LFResistor Networks and Arrays

Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

If you're looking to conserve space in your circuit design, then this CAY16-470J4LF resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 47 Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This device utilizes thick film technology. The CAY16-470J4LF part has a convex termination style. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm.

Total In Stock: 130,228 parts

Regional Inventory: 10,228

    Total$100.00Price for 8000

    10,228 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      8000
      Maximum Of:
      10228
      Country Of origin:
      Taiwan
         
      • Price: $0.0125
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,228 parts
      • Price: $0.0125
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2347+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 120,000 parts
      • Price: $0.0075