KYOCERA AVX Components CorporationCB047G0333JBCCapacitor Film
Cap Film 0.033uF 250V PEN 5% (5.8 X 5 X 2.2mm) Stacked 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Yes |
PPAP | Unknown |
0.033uF | |
5% | |
160VAC|250VDC | |
PEN | |
Stacked | |
Surface Mount | |
5.8 X 5 X 2.2 | |
2220 | |
-55 | |
125 | |
Tape and Reel | |
5.8 | |
5 | |
2.2(Max) |
This CB047G0333JBC film capacitor from AVX is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.033uF. This product is 5.8 mm long, 2.2(Max) mm tall and 5 mm deep. It has a tolerance of 5%.