TE ConnectivityCB10LH103M
Res Carbon Film Trimmer 10K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 12.1mm) Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533210020 | |
| Automotive | No |
| PPAP | No |
Optimize functionality in your circuit by placing this CB10LH103M potentiometer from TE Connectivity at critical points. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±500 ppm/°C. This device is made with carbon film technology. This part has an operating temperature of -25 to 70 °C. It has a tolerance of 20%. The CB10LH103M part has a pin termination style. This product is 12.1 mm tall.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
