TE ConnectivityCB10LH472M
Res Carbon Film Trimmer 4.7K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 12.1mm) Pin Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
This CB10LH472M potentiometer from TE Connectivity is your solution to resistance calibration in a circuit. This product has a resistance value of 4.7K Ohm. This dependable part has a power rating of 0.15 W. Its temperature coefficient is ±500 ppm/°C. It has a tolerance of 20%. The CB10LH472M part has a pin termination style. This product is 12.1 mm tall. This device is made with carbon film technology. This part has an operating temperature of -25 to 70 °C.
EDA / CAD Models |