TE ConnectivityCB10LH474M
Res Carbon Film Trimmer 470K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 12.1mm) Pin Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Trimmer | |
470K | |
20% | |
200 | |
0.15 | |
Carbon Film | |
-25 | |
70 | |
Lin | |
Pin | |
Side | |
1(Elec)|1(Mech) | |
1 | |
240 | |
1 | |
295 | |
500 | |
1 | |
Square | |
9.8 | |
12.1 | |
0.8 | |
Through Hole |
EDA / CAD Models |