TE ConnectivityCB10LV102M
Res Carbon Film Trimmer 1K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 11 X 6mm) Pin Thru-Hole
Compliant | |
EAR99 | |
Obsolete |
This CB10LV102M potentiometer from TE Connectivity is your solution to resistance calibration in a circuit. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.15 W. Its temperature coefficient is ±500 ppm/°C. This part has an operating temperature of -25 to 70 °C. This product is 9.8 mm long, 6 mm tall and 11 mm deep. This device utilizes carbon film technology. It has a tolerance of 20%. The CB10LV102M part has a pin termination style.
EDA / CAD Models |