Stackpole Electronics, IncCB5JB100RResistor Fixed Single-Through Hole

Res Wirewound 100 Ohm 5% 5W ±200ppm/°C Ceramic AXL Bulk

The CB5JB100R fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 100 Ohm. This part has a power rating of 5 W. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This product is 22.2 mm long, 9.5 mm tall and 9.5 mm deep. The CB5JB100R part has an axial termination style. This device utilizes wirewound technology. This part has an operating temperature of -55 to 275 °C.

37 parts: Ships tomorrow

    Total$1.70Price for 10

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2143+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 37 parts
      • Price: $0.1701