Cinch Connectivity SolutionsCBBJR79AConnector RF
Conn TRB 0Hz to 0.5GHz Solder RA Thru-Hole RCP Gold
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
TRB | |
RCP | |
Solder | |
Right Angle | |
SKT | |
Gold | |
0 to 0.5G | |
Bayonet Lock | |
Standard | |
PCB Pins | |
15.06 | |
29.97 | |
Through Hole |
EDA / CAD Models |