Central SemiconductorCBCX69 TR PBFREEGP BJT
Trans GP BJT PNP 20V 1A 1200mW 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
LTB | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single Dual Collector | |
1 | |
25 | |
20 | |
5 | |
0.5@100mA@1A | |
1 | |
50@500mA@10V|85@500mA@1V|60@1A@1V | |
1200 | |
65(Min) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 2.7(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 |