Cinch Connectivity SolutionsCBJ70Connector RF
Conn TRB 0Hz to 0.5GHz Solder ST Thru-Hole F Gold
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
TRB | |
F | |
Solder | |
Straight | |
F | |
Gold | |
0 to 0.5G | |
Standard | |
PCB Pins | |
12.7 | |
21.43 | |
Through Hole |
EDA / CAD Models |