EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Centrifugal |
Product Category | DC Blower |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 6 to 13.8 |
Line Current (A) | 0.104 |
Power Rating (W) | 1.3 |
Nominal Speed (r/min) | 4800 |
Maximum Airflow (CFM) | 5.2 |
Maximum Pressure | 0.56inH2O |
Noise Level (dB) | 33 |
Bearings | omniCOOL |
Size (Metric) (mm) | 50 X 50 X 20 |
Mounting | Flange Mount |
Protection | Auto Restart|Locking |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 33 |
Product Length (Metric) (mm) | 50 |
Product Depth (Metric) (mm) | 50 |
Product Height (Metric) (mm) | 20 |