Central SemiconductorCBR1-D020S PBFREEBridge Rectifiers
Rectifier Bridge Diode Single 200V 1A 4-Pin SMDIP
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.49(Max) |
Package Width | 6.48(Max) |
Package Length | 8.51(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | SMDIP |
4 | |
Lead Shape | Gull-wing |