Central SemiconductorCBR1-D060S TR13 PBFREEBridge Rectifiers
Rectifier Bridge Diode Single 600V 1A 4-Pin SMDIP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
600 | |
1@Ta=50C | |
420 | |
50 | |
1.1 | |
10 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.49(Max) |
Package Width | 6.48(Max) |
Package Length | 8.51(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | SMDIP |
4 |