50% Off
PanduitCBR2S-M0Cable Ties
Cable Ties, Cable Tie Weather Resistant Nylon 6/6 Black 51mm 222N
Compliant | |
EAR99 | |
Active | |
3926.90.99.89 | |
Automotive | No |
PPAP | No |
If you need a solution for managing multiple wires and cables then use this CBR2S-M0 cable tie from Panduit to firmly tighten together groups of wires. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 193 mm long and 4.8 mm deep.