Central SemiconductorCBRHDSH1-100 TR13 PBFREEBridge Rectifiers
Rectifier Bridge Diode Single 100V 1A 4-Pin HD DIP SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7(Max) |
Package Width | 4.2(Max) |
Package Length | 4.9(Max) |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | HD DIP SMD |
4 |
If you want to convert an alternating current input into a direct current, then this CBRHDSH1-100 TR13 PBFREE full bridge rectifier from Central Semiconductor is perfect for you! Its maximum power dissipation is 1200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This rectifier has a minimum operating temperature of -50 °C and a maximum of 125 °C.