EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 500 |
Configuration | Single |
Maximum DC Reverse Voltage (V) | Si |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | 125 |
Maximum Junction Ambient Thermal Resistance | 20 |
Maximum Diode Capacitance (pF) | 1 |
Supplier Temperature Grade | 0.45 |
Maximum RMS Reverse Voltage (V) | 125 |
Mounting | Surface Mount |
Package Height | 0.38 |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 2 |
Supplier Package | CST-B |
Pin Count | 2 |
Lead Shape | No Lead |