NexperiaCBT3251PW,118Bus Switches
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Multiplexer/Demultiplexer Bus Switch | |
CBT | |
1 x 8:1 | |
1 | |
8 | |
1 | |
6.4 | |
CMOS | |
0.25@5V | |
14(Typ) | |
4.5 | |
5 | |
5.5 | |
3 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |