NXP SemiconductorsCBTL04GP043EXJUSB Interface ICs
High Speed Dual 2 x 2 Differential Channel Crossbar Switch USB 2.0 3.3V T/R 28-Pin XFBGA
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Dual 2 x 2 Differential Channel Crossbar Switch | |
No | |
High Speed | |
USB 2.0 | |
HDMI/UART/USB | |
2.7 | |
3.5 | |
3.3 | |
500(Max) | |
-20 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.34 mm |
Package Width | 2 mm |
Package Length | 4 mm |
PCB changed | 28 |
Standard Package Name | BGA |
Supplier Package | XFBGA |
28 |