Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Multiplexer | |
CMOS | |
No | |
3 | |
3.3 | |
3.6 | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 48 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
48 | |
Lead Shape | Ball |