STMicroelectronics CBTVS2A12-1F3 ESD Suppressors

ESD Suppressor TVS Uni-Dir 10V 4-Pin Flip-Chip T/R

This tvs CBTVS2A12-1F3 ESD protection device from STMicroelectronics, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/15@Contact Disc kV. This device's maximum clamping voltage is 15 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single dual anode dual cathode configuration. Its capacitance value is 180(Typ) pF.

5,032 parts: Ships in 10 days

This item has been discontinued

    Total $0.08 Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      France
      • In Stock: 5,032 parts
      • Price: $0.0848

    CBTVS2A12-1F3 STMicroelectronics

    $0.08 Price for 1

    STMicroelectronicsCBTVS2A12-1F3ESD Suppressors

    ESD Suppressor TVS Uni-Dir 10V 4-Pin Flip-Chip T/R

    This tvs CBTVS2A12-1F3 ESD protection device from STMicroelectronics, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/15@Contact Disc kV. This device's maximum clamping voltage is 15 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single dual anode dual cathode configuration. Its capacitance value is 180(Typ) pF.

    5,032 parts: Ships in 10 days

    This item has been discontinued

      Total$0.08Price for 1

      • Ships in 10 days

        Ships from:
        United States of America
        Date Code:
        2112+
        Manufacturer Lead Time:
        0 weeks
        Country Of origin:
        France
        • In Stock: 5,032 parts
        • Price: $0.0848