EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | LTB |
HTS | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Processor Type | ARM |
Processor Number | NS9215 |
Processor Speed (Hz) | 150M |
JTAG Support | No |
RAM Type | SDRAM |
System Memory Maximum Size (B) | 8M |
UART | 4 |
USART | 0 |
SPI | 1 |
I2C | 1 |
CAN | 0 |
USB | 0 |
SATA | 0 |
PATA | 0 |
GPIO | 64 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet | 1 |
Ethernet Speed | 10Mbps/100Mbps |
Operating Systems | NET+OS |
Medical Application | No |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |