YageoCC0100JRNPO8BN120Capacitor Ceramic Multilayer
Cap Ceramic 12pF 25V C0G 5% Pad SMD 01005 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
12pF | |
5% | |
25VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.4 X 0.2 X 0.2 | |
01005 | |
-55 | |
125 | |
Tape and Reel | |
0.4 | |
0.2 | |
0.2 |
EDA / CAD Models |