YageoCC0201JRNPO9BN120Capacitor Ceramic Multilayer

Cap Ceramic 12pF 50V C0G 5% Pad SMD 0201 125°C T/R

Do you need a capacitor with high stability and low losses? Then this CC0201JRNPO9BN120 multilayer ceramic capacitor from Yageo is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 12pF. It has a tolerance of 5%. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

2,265 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2044+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      2265
      Country Of origin:
      Taiwan
         
      • Price: $0.0182
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2044+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,265 parts
      • Price: $0.0182