50% Off
YageoCC0201KRX5R6BB472Capacitor Ceramic Multilayer
Cap Ceramic 0.0047uF 10V X5R 10% Pad SMD 0201 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.0047uF | |
10% | |
10VDC | |
X5R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
5 | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
85 | |
Tape and Reel | |
N/R | |
0.6 | |
0.3 | |
0.3 | |
N/A | |
N/R |
This CC0201KRX5R6BB472 multilayer ceramic capacitor from Yageo is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 2%. Users like its no wire form. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is reliable with a failure rate grade of -65 to 150. This device utilizes not formed technology. This product is 0.75 mm deep. Its capacitance value is Metal Film. The CC0201KRX5R6BB472 MLCC capacitor has a 2 termination style.
EDA / CAD Models |