YageoCC0201KRX7R8BB151Capacitor Ceramic Multilayer

Cap Ceramic 150pF 25V X7R 10% Pad SMD 0201 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this CC0201KRX7R8BB151 multilayer ceramic capacitor from Yageo has a multitude of uses for various applications! Users like its no wire form. It can withstand a voltage of 1%. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The CC0201KRX7R8BB151 MLCC capacitor has a 2 termination style. This product is 0.75 mm deep. This device utilizes not formed technology. It is reliable with a failure rate grade of -65 to 150. Its capacitance value is Metal Film.

14,771 parts: Ships today

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1851+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      14771
      Country Of origin:
      Taiwan
         
      • Price: $0.0965
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1851+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 14,771 parts
      • Price: $0.0965