50% Off
YageoCC0201KRX7R8BB561Capacitor Ceramic Multilayer
Cap Ceramic 560pF 25V X7R 10% Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
560pF | |
10% | |
25VDC | |
X7R | |
Standard | |
Yes | |
High Capacitance | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
5 | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
0.6 | |
0.3 | |
0.3 | |
N/A | |
N/R | |
±0.03 | |
±0.03 | |
±0.03 | |
N/R |
You can use multiple capacitors of different parameters choosing this CC0201KRX7R8BB561 multilayer ceramic capacitor from Yageo! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 0.6 mm long and 0.3 mm. Its capacitance value is 560pF. It has a tolerance of 10%.
EDA / CAD Models |