YageoCC0402BRNPO9BN2R0Capacitor Ceramic Multilayer

Cap Ceramic 2pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CC0402BRNPO9BN2R0 multilayer ceramic capacitor from Yageo! Users like its 6.1 wire form. It can withstand a voltage of Slow Blow. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 14.5 mm long and 1000 mm deep with a diameter of 2 mm. Its capacitance value is Chip. This MLCC capacitor has an operating temperature of 125 °C.

3,835 parts: Ships today

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2108+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      3835
      Country Of origin:
      Taiwan
         
      • Price: $0.0530
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2108+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,835 parts
      • Price: $0.0530