50% Off
YageoCC0402GRNPO9BN820Capacitor Ceramic Multilayer
Cap Ceramic 82pF 50V C0G 2% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
82pF | |
2% | |
50VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
0.1 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
N/A | |
N/R | |
±0.05 | |
±0.05 | |
±0.05 | |
N/R |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this CC0402GRNPO9BN820 multilayer ceramic capacitor from Yageo has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 82pF. It has a tolerance of 2%.