YageoCC0402KRX7R7BB273Capacitor Ceramic Multilayer

Cap Ceramic 0.027uF 16V X7R 10% Pad SMD 0402 125°C T/R

This CC0402KRX7R7BB273 multilayer ceramic capacitor (MLCC) from Yageo consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 5.08. Its capacitance value is Wire to Board. This product is 1 mm long. This MLCC capacitor has an operating temperature of 320V °C. It is reliable with a failure rate grade of Green.

9,800 parts: Ships today

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      9800
      Country Of origin:
      Taiwan
         
      • Price: $0.0480
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 9,800 parts
      • Price: $0.0480