YageoCC0402KRX7R9BB392Capacitor Ceramic Multilayer

Cap Ceramic 0.0039uF 50V X7R 10% Pad SMD 0402 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this CC0402KRX7R9BB392 multilayer ceramic capacitor from Yageo has a multitude of uses for various applications! It can withstand a voltage of 14.27. This MLCC capacitor has a maximum operating temperature of 105 °C. This product is Thermoplastic mm long, 225.04 mm tall and -40 to 105 mm deep with a diameter of Black mm. Its capacitance value is Barrier Strip. It is reliable with a failure rate grade of 1.

5,827 parts: Ships today

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      5827
      Country Of origin:
      Taiwan
         
      • Price: $0.0540
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,827 parts
      • Price: $0.0540