YageoCC0402ZRY5V8BB104Capacitor Ceramic Multilayer
Cap Ceramic 0.1uF 25V Y5V -20% to 80% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.1uF | |
-20% to 80% | |
25VDC | |
Y5V | |
Standard | |
Yes | |
High Capacitance | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
9 | |
1 X 0.5 X 0.5 | |
0402 | |
-30 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 | |
±0.05 | |
±0.05 | |
±0.05 |
This CC0402ZRY5V8BB104 multilayer ceramic capacitor from Yageo is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.1uF.
EDA / CAD Models |