YageoCC0603FRNPO9BN560Capacitor Ceramic Multilayer

Cap Ceramic 56pF 50V C0G 1% Pad SMD 0603 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CC0603FRNPO9BN560 multilayer ceramic capacitor from Yageo! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 56pF.

9,510 parts: Ships tomorrow

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      9510
      Country Of origin:
      Taiwan
         
      • Price: $0.0765
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 9,510 parts
      • Price: $0.0765