50% Off

YageoCC0603KRX5R6BB224Capacitor Ceramic Multilayer

Cap Ceramic 0.22uF 10V X5R 10% Pad SMD 0603 85°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CC0603KRX5R6BB224 multilayer ceramic capacitor from Yageo can be used in multiple applications and for various purposes. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. Its capacitance value is 0.22uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

132 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1926+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      132
      Country Of origin:
      Taiwan
         
      • Price: $0.0056
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1926+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 132 parts
      • Price: $0.0056