YageoCC0603KRX7R9BB202Capacitor Ceramic Multilayer

Cap Ceramic 0.002uF 50V X7R 10% Pad SMD 0603 125°C T/R

You can use multiple capacitors of different parameters choosing this CC0603KRX7R9BB202 multilayer ceramic capacitor from Yageo! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. This product is 1.6 mm long and 0.8 mm. Its capacitance value is 0.002uF.

3,828 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1706+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      3828
      Country Of origin:
      Taiwan
         
      • Price: $0.0530
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1706+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,828 parts
      • Price: $0.0530