YageoCC0603KRX7R9BB273Capacitor Ceramic Multilayer

Cap Ceramic 0.027uF 50V X7R 10% Pad SMD 0603 125°C T/R

You can't go wrong with this CC0603KRX7R9BB273 multilayer ceramic capacitor from Yageo, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.027uF. It has a tolerance of 10%. This product is 1.6 mm long and 0.8 mm.

2,475 parts: Ships today

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2475
      Country Of origin:
      Taiwan
         
      • Price: $0.0887
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,475 parts
      • Price: $0.0887