YageoCC0603MRX5R6BB475Capacitor Ceramic Multilayer
Cap Ceramic 4.7uF 10V X5R 20% Pad SMD 0603 85°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
4.7uF | |
20% | |
10VDC | |
X5R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
85 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 |
Due to the use of different ceramic dielectric materials used in this CC0603MRX5R6BB475 multilayer ceramic capacitor from Yageo, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 4.7uF. It has a tolerance of 20%. This product is 1.6 mm long and 0.8 mm.