YageoCC0603MRX5R7BB225Capacitor Ceramic Multilayer
Cap Ceramic 2.2uF 16V X5R 20% Pad SMD 0603 85°C Automotive
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
2.2uF | |
20% | |
16VDC | |
X5R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
85 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 |
EDA / CAD Models |