YageoCC0603MRY5V8BB104Capacitor Ceramic Multilayer

Cap Ceramic 0.1uF 25V Y5V 20% Pad SMD 0603 85°C T/R

You can use multiple capacitors of different parameters choosing this CC0603MRY5V8BB104 multilayer ceramic capacitor from Yageo! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.1uF.

Import TariffMay apply to this part

20 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1846+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      20
      Country Of origin:
      China
         
      • Price: $0.0152
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1846+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 20 parts
      • Price: $0.0152