YageoCC0603ZRY5V5BB475Capacitor Ceramic Multilayer
Cap Ceramic 4.7uF 6.3V Y5V -20% to 80% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
4.7uF | |
-20% to 80% | |
6.3VDC | |
Y5V | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-30 | |
85 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 |
With alternating layers of ceramic acting as the dielectric and electrodes, this CC0603ZRY5V5BB475 multilayer ceramic capacitor from Yageo achieves a large capacitance in a small package. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 4.7uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |