10% Off

YageoCC0805BRNPO9BN2R2Capacitor Ceramic Multilayer

Cap Ceramic 2.2pF 50V C0G 0.1pF Pad SMD 0805 125°C T/R

This CC0805BRNPO9BN2R2 multilayer ceramic capacitor from Yageo is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 2.2pF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.

21,092 parts: Ships tomorrow

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1851+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      21092
      Country Of origin:
      Taiwan
         
      • Price: $0.0572
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1851+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 21,092 parts
      • Price: $0.0572