YageoCC0805CRNPO9BN4R0Capacitor Ceramic Multilayer
Cap Ceramic 4pF 50V C0G 0.25pF Pad SMD 0805 125°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
4pF | |
0.25pF | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2 X 1.25 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 |
Use Yageo's CC0805CRNPO9BN4R0 multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 4pF. This product is 2 mm long and 1.25 mm.
EDA / CAD Models |